Print Page
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,345.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,345.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 770093Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 50AC8212 |
| Product Range | R3 Series |
| Technical Datasheet | |
| Mat Type | 2 Layer Dissipative Mat Roll |
| Mat Colour | Blue |
| Mat Material | Rubber |
| Ground Terminal Type | No Grounding Hardware Included |
| Ground Terminals | Snap |
| Width - Imperial | 3ft |
| Length | 50ft |
| Length - Imperial | 50ft |
| External Width | 3ft |
| Width - Metric | 900mm |
| Thickness | 1.6mm |
| Length - Metric | 15.2m |
| Mat Features | Dissipative 2 Layer |
| Product Range | R3 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mat Type | 2 Layer Dissipative Mat Roll |
|---|---|
| Mat Material | Rubber |
| Ground Terminals | Snap |
| Length | 50ft |
| External Width | 3ft |
| Thickness | 1.6mm |
| Mat Features | Dissipative 2 Layer |
| SVHC | No SVHC (04-Feb-2026) |
| Mat Colour | Blue |
|---|---|
| Ground Terminal Type | No Grounding Hardware Included |
| Width - Imperial | 3ft |
| Length - Imperial | 50ft |
| Width - Metric | 900mm |
| Length - Metric | 15.2m |
| Product Range | R3 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

