Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Grounder Type
Heel
Resistance
-
Strap Material
Rubber
Product Range
-
Grounder Colour
Black
Lead Length
18"
Fastening Type
Hook and Loop
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
