New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Ion Meters
                                                                                                    Print Page

                                                                                                    770005

                                                                                                    Charged Plate Analyzer, 0V - 1.1 KV Range, 0.1% Accuracy, 83 mm x 318 mm x 280 mm, No Cord

                                                                                                    SCS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCS 770005
                                                                                                    ManufacturerSCS
                                                                                                    Manufacturer Part No770005
                                                                                                    Newark Part No.78Y8847
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Product Information

                                                                                                    SCS
                                                                                                    ManufacturerSCS
                                                                                                    Manufacturer Part No770005
                                                                                                    Newark Part No.78Y8847
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Measuring Range0V to 1.1KV
                                                                                                    Accuracy %0.1%
                                                                                                    Resolution %-
                                                                                                    External Height83mm
                                                                                                    External Width318mm
                                                                                                    External Depth280mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The 770005 from SCS is a charged plate analyzer. This 6" x 6" charged plate analyzer is used to evaluate the performance and functionality of ionizers. It provides assurance that ESD process needs are met in manufacturing and that there is compliance to requirements of ANSI/ESD S20.20 and EN 61340-5-1 testing per ANSI/ESD STM 3.1. It tests efficiency of an ionizer’s ion production by measuring the amount of time needed to neutralize a positive or negative charge on the isolated conductive plate. Measures are made directly at the plate for greater stability and accuracy than charged plate monitors that use field meter technology. The device is designed to provide quantitative and accurate measurements for a variety of air ionization tests in any location. It employs a revolutionary new charged-plate monitor design that utilizes an ultra-high impedance high voltage follower to monitor ion collecting plate voltage. It features 3.5digit red LED display, 0 to ±1100V range, 1V resolution.

                                                                                                    • Customizable measurement capacitance, voltage follower technology
                                                                                                    • Programmable discharge time mode thresholds (1 to 1000V in 1V Increments)
                                                                                                    • Tests the offset voltage (balance) between positive and negative air ions output by an ionizer
                                                                                                    • Power on/off, test/reset control voltage monitor output, 12 to 14V output voltage, 1A output current
                                                                                                    • CE marked, installation category I (overvoltage category), NIST calibrated
                                                                                                    • Decay time digital panel meter, 4 digit red LED display range from 0 to 9999sec
                                                                                                    • Monitored voltage range from 0 to ±1100VDC or peak AC, operating temperature range from 5°C to 35°C
                                                                                                    • DC to 1KHz small signal bandwidth (-3dB) (measured at 20V p-p)
                                                                                                    • DC to 10Hz large signal bandwidth (measured at 2000V p-p)
                                                                                                    • Instrument dimensions is 83mm x 318mm x 280mm (H x W x D) and weight is 2Kg

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    770005 charged plate analyzer, AC adapter.

                                                                                                    Warnings

                                                                                                    To avoid electric shock, do not touch the charged plate while the instrument is on.

                                                                                                    Notes

                                                                                                    To avoid electric shock or fire hazard, do not operate this instrument with the covers removed and the instrument is intended for indoor use only.

                                                                                                    Technical Specifications

                                                                                                    Measuring Range

                                                                                                    0V to 1.1KV

                                                                                                    Resolution %

                                                                                                    -

                                                                                                    External Width

                                                                                                    318mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Accuracy %

                                                                                                    0.1%

                                                                                                    External Height

                                                                                                    83mm

                                                                                                    External Depth

                                                                                                    280mm

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.