
Product Information
Product Overview
The 770004 from SCS is a charged plate analyzer with North America power cord. This 6" x 6" charged plate analyzer is used to evaluate performance and functionality of ionizers. It provides assurance that ESD process needs are met in manufacturing and that there is compliance to requirements of ANSI/ESD S20.20 and EN 61340-5-1 testing per ANSI/ESD STM 3.1. It tests efficiency of an ionizer’s ion production by measuring amount of time needed to neutralize a positive or negative charge on isolated conductive plate. Measures are made directly at plate for greater stability and accuracy than charged plate monitors that use field meter technology. It is designed to provide quantitative & accurate measurements for a variety of air ionization tests in any location. It employs revolutionary new charged plate monitor design that utilizes an ultra high impedance high voltage follower to monitor ion collecting plate voltage. It features 3.5digit red LED display, 0 to ±1100V range, 1V resolution.
- Customizable measurement capacitance, voltage follower technology
- Programmable discharge time mode thresholds (1 to 1000V in 1V Increments)
- Tests the offset voltage (balance) between positive and negative air ions output by an ionizer
- Power on/off, test/reset control voltage monitor output, 12 to 14V output voltage, 1A output current
- CE marked, installation category I (overvoltage category), NIST calibrated
- Decay time digital panel meter, 4 digit red LED display range from 0 to 9999sec
- Monitored voltage range from 0 to ±1100VDC or peak AC, operating temperature range from 5°C to 35°C
- DC to 1KHz small signal bandwidth (-3dB) (measured at 20V p-p)
- DC to 10Hz large signal bandwidth (measured at 2000V p-p)
- Instrument dimensions is 83mm x 318mm x 280mm (H x W x D) and weight is 2Kg
Applications
Test & Measurement
Contents
770004 charged plate analyzer, AC adapter, North american power cord.
Warnings
To avoid electric shock, do not touch the charged plate while the instrument is on.
Notes
To avoid electric shock or fire hazard, do not operate this instrument with the covers removed and the instrument is intended for indoor use only.
Technical Specifications
0V to 1.1KV
-
318mm
-
0.1%
83mm
280mm
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
