Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.830 |
Price for:Each
Minimum: 1
Multiple: 1
$19.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No770001
Newark Part No.66Y9053
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Connector Type AIEC 60320 C13
Cable Length - Metric3.4m
Connector Type BMains Plug, UK
Current Rating1.8A
Voltage Rating240VDC
Jacket Color-
Product Range-
Cable Length - Imperial11ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Cable Length - Metric
3.4m
Current Rating
1.8A
Jacket Color
-
Cable Length - Imperial
11ft
Connector Type A
IEC 60320 C13
Connector Type B
Mains Plug, UK
Voltage Rating
240VDC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate