Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No733Copy
Newark Part No.90H0259
Product Range700 Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $50.900 |
Price for:Each
Minimum: 1
Multiple: 1
$50.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No733Copy
Newark Part No.90H0259
Product Range700 Series
Technical Datasheet
End To Ground Resistance-
No. of Studs-
Lead Length1.8m
Ground Terminals-
Product Range700 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Operator remote splitter kit for 724 workstation monitor
- Adds ability to monitor a second operator at a nearby independent workstation
- Easy-to-install housing, mounts easily to most machinery and work areas
Contents
733 remote input jack with cable, Black plastic hole plug, Two round head screw, Two cable clip.
Technical Specifications
End To Ground Resistance
-
Lead Length
1.8m
Product Range
700 Series
No. of Studs
-
Ground Terminals
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
