
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 724MOCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 66Y9048 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $241.670 |
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 724MOCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 66Y9048 |
| Technical Datasheet | |
| Product Type | Workstation Monitor for 2 Operator and 1 Work Surface |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 724MO from SCS is a workstation monitor. This single workstation continuous monitor meets ANSI/ESD S20.20 in accordance with ESD TR12-01. It is intended to monitor the operation of two wrist strap grounding systems and two work surfaces. This product has been designed and tested for use with SCS dual-wire wrist straps and work surface mats. It uses a DC current source to measure a loop electrical resistance. The system uses a special wristband and wrist cord that contain two independent elements. It contains a current limiting resistor. Resistance is monitored as the test voltage passes through one side of the wristband, through the skin of the wearer under band, through second side of wristband, through second conductor of wrist cord that contains a current limiting resistor and finally back to the monitor.
- Continuously monitors 2 operator dual-wire wrist straps and 1 work surface mat
- Visible and audible alarms indicate improper grounding of the operator and work surface
- Adjustable operator test voltage and upper limit
- Test voltage can be set to 9V or 16V, test limit can be set to 10 or 35Mohm
- Adjustable audible alarm, buzzer volume may be disabled or set to loud or soft
- Simple installation and set-up
- NIST calibrated
- Workstation monitor dimension is 6.5inch x 3.125inch x 1.375inch
- Meets UL and CE (european conformity) requirements
- Operator remote dimension is 2.75inch x 1inch x 1inch
Applications
Test & Measurement
Contents
724 workstation monitor, 732 dual operator remote, Dual operator remote cable, Monitor ground cord, 2380D mat monitor cord, Two wire terminal block, Two long mounting screws, Two short mounting screws, Two cable tie mounts, Two zip ties, Certificate of calibration.
Warnings
Do not use in an explosive environment, monitor is not designed to be intrinsically safe.
Notes
Persons with heart pacemaker devices should never use this monitor.
Technical Specifications
| Product Type | Workstation Monitor for 2 Operator and 1 Work Surface |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
| Product Range | - |
|---|
Technical Docs (3)
Alternatives for 724MO
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
