Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No7201Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46F7441
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $31.090 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$31.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No7201Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46F7441
Technical Datasheet
Label TypeWarning
Label Dimensions102mm x 102mm
Label Height102mm
Label Width102mm
Label Diameter-
Label Material-
Label ColourBlack on Yellow
Pack Quantity500
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 7201 is a black on yellow Warning Label with "ATTENTION OBSERVE PRECAUTIONS FOR HANDLING ELECTROSTATIC DISCHARGE SENSITIVE DEVICES" legend with destructible JEDEC-14 symbol.
Applications
Security, Defence, Military & Aerospace
Technical Specifications
Label Type
Warning
Label Height
102mm
Label Diameter
-
Label Legend
Attention Observe Precautions For Handling Electrostatic Sensitive Devices
Pack Quantity
500
SVHC
No SVHC (08-Jul-2021)
Label Dimensions
102mm x 102mm
Label Width
102mm
Label Material
-
Label Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Alternatives for 7201
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
