Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No7101Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46F7439
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $32.640 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$32.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No7101Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46F7439
Technical Datasheet
Label TypeWarning
Label Height64mm
Label Dimensions46mm x 64mmm
Label Width46mm
Label Diameter-
Label Material-
Label LegendAttention Static-Sensitive Devices Handle Only At Static-Safe Work Stations Reusable Do Not Destroy
Label ColourBlack on Orange
Pack Quantity500
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 7101 is a Reusable Attention Label with static warning symbol. This label features orange with black type and used to clearly identify the areas requiring static protective measures.
Applications
Safety
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Label Type
Warning
Label Dimensions
46mm x 64mmm
Label Diameter
-
Label Legend
Attention Static-Sensitive Devices Handle Only At Static-Safe Work Stations Reusable Do Not Destroy
Pack Quantity
500
SVHC
No SVHC (08-Jul-2021)
Label Height
64mm
Label Width
46mm
Label Material
-
Label Colour
Black on Orange
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
