New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. ESD Protection Products
                                                                                                  4. Anti Static Bags
                                                                                                  Print Page

                                                                                                  700624

                                                                                                  Anti Static Bag, Moisture Barrier, 6 ", 24 ", 152.4 mm, 609.6 mm, 91.44 µm

                                                                                                  SCS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SCS 700624
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part No700624
                                                                                                  Newark Part No.34P8315
                                                                                                  Product RangeDri-Shield 2000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  10+$94.130
                                                                                                  20+$92.280
                                                                                                  50+$89.520
                                                                                                  Price for:Pack of 100
                                                                                                  Minimum: 10
                                                                                                  Multiple: 1
                                                                                                  $941.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SCS
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part No700624
                                                                                                  Newark Part No.34P8315
                                                                                                  Product RangeDri-Shield 2000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bag TypeMoisture Barrier
                                                                                                  Width - Imperial6"
                                                                                                  Length - Imperial24"
                                                                                                  Width - Metric152.4mm
                                                                                                  Length - Metric609.6mm
                                                                                                  Film Thickness91.44µm
                                                                                                  Bag ColorSilver
                                                                                                  Seal TypeHeat Seal
                                                                                                  Product RangeDri-Shield 2000 Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  • Dri-Shield® 2000 series moisture barrier bag, 6" x 24", 100 each
                                                                                                  • 0.0036" thick bag film laminate constructed of multiple layer of aluminized polyester, polyethylene
                                                                                                  • Designed for moisture and electrostatic discharge (ESD) sensitive items (such as SMT)
                                                                                                  • <lt/>/= 0.03 grams Moisture Vapour Transmission Rate (MVTR)
                                                                                                  • Designed for dry packing of moisture sensitive devices, protect contents from ESD events damage
                                                                                                  • <lt/>10nJ energy penetration tested per ANSI/ESD STM11.31
                                                                                                  • Protects contents from ESD charges and discharges
                                                                                                  • <gt/>20lb puncture strength average provides physical protection for contents
                                                                                                  • Allows bag to be grounded when placed on a grounded surface or handled by a grounded operator
                                                                                                  • Printed with ESD protective symbol and lot code information

                                                                                                  Technical Specifications

                                                                                                  Bag Type

                                                                                                  Moisture Barrier

                                                                                                  Length - Imperial

                                                                                                  24"

                                                                                                  Length - Metric

                                                                                                  609.6mm

                                                                                                  Bag Color

                                                                                                  Silver

                                                                                                  Product Range

                                                                                                  Dri-Shield 2000 Series

                                                                                                  Width - Imperial

                                                                                                  6"

                                                                                                  Width - Metric

                                                                                                  152.4mm

                                                                                                  Film Thickness

                                                                                                  91.44µm

                                                                                                  Seal Type

                                                                                                  Heat Seal

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (2)

                                                                                                  One Page Summary EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.