Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No7002024Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66Y9006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $232.970 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$2,329.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Width - Imperial
20"
Width - Metric
508mm
Film Thickness
91.44µm
Length - Imperial
24"
Length - Metric
609.6mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
