Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Overview
The 497AJW from SCS is a HEPA vacuum. The SCS 497AJK HEPA vacuum is designed for use with disposable SCS filters. The filters must be replaced on a regular basis. Frequency of filter replacement depends on the type and frequency of use of the 497AJK HEPA Vacuum. Ideal for removing toner and dust or cleaning data processing equipment.
- Designed for clean-up of hazardous material
- Portable, quick setup and detachable power cord for easy storage
- 120VAC, 50/60Hz, 6A rating
- 1horsepower motor
- Dimension is 17.8" L x 7.8" W x 9.3" H (45.2cm L x 19.7cm W x 23.5cm H)
- Weight is 11lbs
- Certification by cULus
Contents
SV-MPF2 type 2 filter, Dissipative hose, 15 foot power cord.
Technical Specifications
Power Type
Electric
Power Rating
-
Capacity
-
Cleaning Range
-
Height
9.3"
Weight
11lb
Plug Type
-
Supply Voltage VAC
120V
Flow Rate
-
Suction
-
Length
17.8"
Width
7.8"
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate