
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $470.060 |
Product Information
Product Overview
The 497AJL from SCS is a 120VAC HEPA vacuum designed for clean-up of hazardous material. It is ideal for removing toner and dust or cleaning data processing equipment. This product meets ANSI/ESD S20.20 and is designed to be used in an ESD protected area. The appliance is for use on a nominal 120V circuit, make sure the appliance is connected to an outlet having the same configuration as the plug. No adapter should be used with this appliance. It is designed for use with disposable SCS filters. The filters must be replaced on a regular basis. Frequency of filter replacement depends on the type and frequency of use of the 497AJL HEPA vacuum.
- Electrical specifications are 120VAC, 50Hz/60Hz, 6A
- 1 horsepower motor
- Detachable power cord for easy storage
- Dimension is 45.2cm x 19.7cm x 23.5cm (L x W X H) (17.8" x 7.8" x 9.3"), weight is 11lbs
- ESD safe, portable and quick set-up
- Certified by cULus standards
Contents
497AJL vacuum, SV-PC8 8 foot power cord, SV-SPF1 type 1 filter, Hepa vacuum HOSE-33 7 foot hose, SV-CS1 carrying strap.
Warnings
Improper connection of the equipment grounding conductor can result in the risk of electric shock.
Technical Specifications
Electric
120VAC
-
-
452mm
197mm
-
No SVHC (04-Feb-2026)
120V
-
-
-
235mm
11lb
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
