Print Page
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $489.500 |
Price for:Each
Minimum: 1
Multiple: 1
$489.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No497ABG
Newark Part No.18M9350
Product RangeScs 497
Technical Datasheet
Power TypeElectric
Supply Voltage VAC220V
Battery Voltage220VAC
Power Rating-
Capacity-
Flow Rate-
Suction-
Cleaning Range-
Length17.8"
Height9.3"
Width7.8"
Weight-
Product RangeScs 497
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 497ABF is a 220V Electronics Vacuum, self-contained unit that is designed for high efficiency cleanup of most business equipment, including removing toner and dust. Portability, quick setup and efficient safe operation are key features of this vacuum. Backed with an one HP and six amp motor. The electronics vacuum is made with conductive housing and conductive attachments making it an invaluable tool for the electronics marketplace. The electronics vacuum comes with a type 2 filter, a detachable cord and plastic hose (approximately 10ft).
- Detachable power cord for easy storage
- Easy change out of motor, making the vacuum easy to service
- Conductive housing and attachments quickly dissipate static charge
- Lightweight (less than nine pounds) and easy to setup
- Complete attachment offering including stretch hose, crevice tool, wand and brush
Applications
Maintenance & Repair
Technical Specifications
Power Type
Electric
Battery Voltage
220VAC
Capacity
-
Suction
-
Length
17.8"
Width
7.8"
Product Range
Scs 497
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
220V
Power Rating
-
Flow Rate
-
Cleaning Range
-
Height
9.3"
Weight
-
Plug Type
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

