Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No497ABFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81Y9854
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $540.340 |
Price for:Each
Minimum: 1
Multiple: 1
$540.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No497ABFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81Y9854
Technical Datasheet
Power TypeElectric
Supply Voltage VAC220V
Battery Voltage-
Power Rating800W
Capacity-
Flow Rate-
Suction-
Cleaning Range2.1m
Length452.12mm
Height236.22mm
Width198.12mm
Weight4.1kg
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Type
Electric
Battery Voltage
-
Capacity
-
Suction
-
Length
452.12mm
Width
198.12mm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
220V
Power Rating
800W
Flow Rate
-
Cleaning Range
2.1m
Height
236.22mm
Weight
4.1kg
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
