Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No337810Copy
Newark Part No.66Y8939
Product Range3370 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCS
Manufacturer Part No337810Copy
Newark Part No.66Y8939
Product Range3370 Series
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial8"
Length - Imperial10"
Width - Metric203.2mm
Length - Metric254mm
Film Thickness91.44µm
Bag ColorSilver
Seal TypeHeat Seal
Product Range3370 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Open top aluminized moisture barrier bag suitable for vacuum packaging
- Manufactured from a laminate of multiple layers of aluminized polyester and polyethylene
- Printed with an ESD protective symbol and a lot code for traceability
- Bag is free of amines, silicones and heavy metals
- Provides protection to moisture and ESD sensitive items including outside an ESD protected area
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
10"
Length - Metric
254mm
Bag Color
Silver
Product Range
3370 Series
Width - Imperial
8"
Width - Metric
203.2mm
Film Thickness
91.44µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
