Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No30048Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56P5456
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.310 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$23.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No30048Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56P5456
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial4"
Length - Imperial8"
Width - Metric102mm
Length - Metric203mm
Film Thickness76.2µm
Bag ColorTransparent
Seal TypeResealable
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
8"
Length - Metric
203mm
Bag Color
Transparent
SVHC
No SVHC (08-Jul-2021)
Width - Imperial
4"
Width - Metric
102mm
Film Thickness
76.2µm
Seal Type
Resealable
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
