Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.910 |
| 10+ | $93.660 |
| 20+ | $85.580 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$107.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No3001014
Newark Part No.41AH2719
Product Range3000
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial10"
Length - Imperial14"
Width - Metric254mm
Length - Metric355.6mm
Film Thickness71µm
Bag ColorTransparent
Seal TypeResealable
Product Range3000
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
14"
Length - Metric
355.6mm
Bag Color
Transparent
Product Range
3000
Width - Imperial
10"
Width - Metric
254mm
Film Thickness
71µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

