Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No2369Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.80AH4746
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $42.810 |
Price for:Each
Minimum: 1
Multiple: 1
$42.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No2369Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.80AH4746
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length5ft
Wristband Colour-
Ground TerminalsSnap
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
5ft
Ground Terminals
Snap
SVHC
No SVHC (08-Jul-2021)
Circumference Max
-
Wristband Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
