Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No230Z912Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19AM8004
Product Range2300R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $634.360 |
Price for:Each
Minimum: 1
Multiple: 1
$634.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No230Z912Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19AM8004
Product Range2300R Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial9"
Length - Imperial12"
Width - Metric228.6mm
Length - Metric304.8mm
Film Thickness3800µm
Bag Color-
Seal TypeResealable
Product Range2300R Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
12"
Length - Metric
304.8mm
Bag Color
-
Product Range
2300R Series
Width - Imperial
9"
Width - Metric
228.6mm
Film Thickness
3800µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
