Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No230Z1318Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7623
Product Range2300R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $982.640 |
Price for:Each
Minimum: 1
Multiple: 1
$982.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No230Z1318Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7623
Product Range2300R Series
Technical Datasheet
Bag TypeStatic Shield
Width - Imperial13"
Length - Imperial18"
Width - Metric330.2mm
Length - Metric457.2mm
Film Thickness-
Bag Color-
Seal TypeResealable
Product Range2300R Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shield
Length - Imperial
18"
Length - Metric
457.2mm
Bag Color
-
Product Range
2300R Series
Width - Imperial
13"
Width - Metric
330.2mm
Film Thickness
-
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
