Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No230T912
Newark Part No.49AJ8705
Product Range2300R Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $350.010 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$350.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No230T912
Newark Part No.49AJ8705
Product Range2300R Series
Bag TypeStatic Shielding (Metal-In)
Width - Imperial12"
Length - Imperial9"
Width - Metric304.8mm
Length - Metric228.6mm
Film Thickness-
Bag Color-
Seal Type-
Product Range2300R Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- 2300R series cushioned static shield bag
- Metallized shielding bag with closed cell air-cushion protection layers
- 9" x 12" size, tape top
- <gt/>20lb high puncture resistance provides physical protection for contents
- <lt/>20 nJ Energy Limit Test per ANSI/ESD STM11.31
- Made in the United States of America
- Pack of 100
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
9"
Length - Metric
228.6mm
Bag Color
-
Product Range
2300R Series
Width - Imperial
12"
Width - Metric
304.8mm
Film Thickness
-
Seal Type
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate