Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No2214Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AH9555
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $42.470 |
Price for:Each
Minimum: 1
Multiple: 1
$42.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
5ft
Ground Terminals
Snap
SVHC
No SVHC (08-Jul-2021)
Circumference Max
88.9mm
Wristband Colour
Burgundy
Product Range
-
Technical Docs (2)
Alternatives for 2214
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
