Print Page
Image is for illustrative purposes only. Please refer to product description.

80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.190 |
Price for:Each
Minimum: 1
Multiple: 1
$18.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2210 is a Black Grounding Cord. Highly durable ground cord with segmented strain relief. A single bundle of tinsel conductors are laced for great strength and they are reinforced with strong synthetic fibers. These features provide long cord life as well as easy movement. Wrist straps and cords include alligator clips.
- 1MΩ resistor
Applications
Safety
Technical Specifications
Lead Length
1.5m
Ground Terminals
-
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 2210
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
