
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.980 | $1.680 |
Product Information
Product Overview
2209A is a economy disposable wrist strap that meets the ANSI/ESD S20.20 wrist strap system required limit tested per ESD TR53, providing cost effective personnel grounding for visitors to the ESD protected area. It is designed for one-time use. The wrist strap is ideally suited for shipment along with ESD sensitive items [ESDS] providing the means to ground personnel opening ESDS packaging and installing contents. At the other end, the conductive adhesive on the aluminum foil adheres to any convenient ground point or, as illustrated, to equipment chassis to provide equipotential bonding. A current limiting resistance is fabricated into the plastic ribbon below the wristband. Disposable non-woven fabric wrist strap that provides cost-effective and reliable grounding, use for visitors and one-time use applications. Suited for shipment along with components and devices, such as memory upgrades, sound cards, etc., to provide protection at the receiving end.
- Hypo-allergenic adhesive provides 360° contact with skin which minimizes skin-to-band resistance
- Conductive adhesive on the aluminum foil adheres to any convenient electrical ground
- Current limiting resistance is built into the plastic ribbon below the wrist band
- Individually packaged in a clear printed polybag
- 60.5inch length
- Release paper is removed to expose adhesive on both ends
Warnings
This product is not recommended for use on equipment with operating voltage exceeding 250VAC.
Technical Specifications
Disposable
5ft
-
No SVHC (08-Jul-2021)
-
White
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
