Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 1964 4X6Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 52AH3344 |
| Product Range | 1964 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $359.680 |
Price for:Each
Minimum: 1
Multiple: 1
$359.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 1964 4X6Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 52AH3344 |
| Product Range | 1964 Series |
| Technical Datasheet | |
| Mat Type | Conductive Floor Mat Kit |
| Mat Colour | Black |
| Mat Material | Vinyl |
| Ground Terminal Type | 1 3040 Ground Cord & 2 Female 3/8" Snaps |
| Width - Imperial | 48" |
| Length - Imperial | 72" |
| Width - Metric | 1.2m |
| Length - Metric | 1.8m |
| Product Range | 1964 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mat Type | Conductive Floor Mat Kit |
|---|---|
| Mat Material | Vinyl |
| Width - Imperial | 48" |
| Width - Metric | 1.2m |
| Product Range | 1964 Series |
| Mat Colour | Black |
|---|---|
| Ground Terminal Type | 1 3040 Ground Cord & 2 Female 3/8" Snaps |
| Length - Imperial | 72" |
| Length - Metric | 1.8m |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
