Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No1964 3X60Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.52AH3343
Product Range1964 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,116.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2,116.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No1964 3X60Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.52AH3343
Product Range1964 Series
Technical Datasheet
Mat TypeConductive Mat Roll
Mat ColourBlack
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial36"
Length - Imperial60ft
Width - Metric900mm
Length - Metric18.3m
Product Range1964 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
Conductive Mat Roll
Mat Material
Vinyl
Width - Imperial
36"
Width - Metric
900mm
Product Range
1964 Series
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
60ft
Length - Metric
18.3m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
