Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No1900 18X18Copy
Newark Part No.50F7159
Also Known AsGTIN UPC EAN: 00051138747992
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerSCS
Manufacturer Part No1900 18X18Copy
Newark Part No.50F7159
Also Known AsGTIN UPC EAN: 00051138747992
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial18"
Length - Imperial18"
Width - Metric457mm
Length - Metric457mm
Film Thickness71µm
Bag ColorTransparent
Seal TypeHeat Seal
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
18"
Length - Metric
457mm
Bag Color
Transparent
Product Range
-
Width - Imperial
18"
Width - Metric
457mm
Film Thickness
71µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
