Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 1704 36X150Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 67Y8891 |
| Product Range | 1700 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $164.870 |
Price for:Each
Minimum: 1
Multiple: 1
$164.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 1704 36X150Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 67Y8891 |
| Product Range | 1700 Series |
| Technical Datasheet | |
| Accessory Type | Conductive Film |
| For Use With | Electronic/Chemical Industries |
| Product Range | 1700 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Velostat 1700 Series Conductive Film is constructed of opaque, volume-conductive, carbon-impregnated polyolefin material. This conductive film is used for material handling, shipping and storage in the electronic or chemical industries.
- 91.4cm x 45.7m roll
- Film thickness: 4.0mil (0.102mm)
- Black, carbon-filled, volume-conductive polyethylene film is groundable
- Conductive film is designed to dissipate a charge and should not become electrically tribocharged
- Film is heat-sealable, flexible and offers exceptional chemical and abrasion resistance
- Free of amines, silicones and heavy metals
Technical Specifications
| Accessory Type | Conductive Film |
|---|---|
| Product Range | 1700 Series |
| For Use With | Electronic/Chemical Industries |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 1704 36X150
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
