Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No130058
Newark Part No.84Y3391
Product Range1300 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.640 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$176.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No130058
Newark Part No.84Y3391
Product Range1300 Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial5"
Length - Imperial8"
Width - Metric127mm
Length - Metric203.2mm
Film Thickness81.28µm
Bag ColorSilver
Seal TypeHeat Seal
Product Range1300 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Open top high puncture metal-in static shielding bag
- Manufactured from a polyester, metal, polyethylene laminate
- Printed with an ESD protective symbol and a lot code for traceability
- Bag is free of amines, silicones and heavy metals
- Provide a static safe environment for sensitive electronic devices
- Stronger polyester layer helps prevent punctures
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
8"
Length - Metric
203.2mm
Bag Color
Silver
Product Range
1300 Series
Width - Imperial
5"
Width - Metric
127mm
Film Thickness
81.28µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate