
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.140 |
Product Information
Product Overview
100611.5 is a 1000 series static shield bag (100 each). This transparent metal-in static shielding bag is designed to provide a static safe environment for ESD sensitive electronic devices. This bag is printed with an ESD protective symbol and a lot of code for traceability. It is manufactured from a polyester, metal, polyethylene laminate. The polyester dielectric in concert with the metal layer provides discharge shielding. The exterior being static dissipative allows electrostatic charges to be removed when grounded. This metal-in film laminate 0.0028” thick (2.8mil) protects ESD sensitive contents from electrostatic fields and electrostatic discharges (ESD). Meets ANSI/ESD S20.20 and IEC 61340-5-1, packaging standards ANSI/ESD S541 and IEC 61340-5-3, and static control bag ANSI/ESD S11.4 Level 3.
- Open top, heat sealable
- <lt/>10 nJ discharge shielding energy limit test per ANSI/ESD STM11.31
- Printed with ESD protective symbol and lot code information
- Meets the requirements of ANSI/ESD S541 for quality control purposes
- Made in the united states of America
- 149°C to 190°C temperature rating
- 30 to 70PSI pressure rating
- 6inch width, 11.5inch length
Technical Specifications
Static Shielding (Metal-In)
11.5"
292.1mm
Transparent
1000 Series
6"
152.4mm
71.12µm
Heat Seal
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
