Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No100211Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.79AK9557
Product Range1000 Series
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.250 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$14.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No100211Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.79AK9557
Product Range1000 Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial2"
Length - Imperial11"
Width - Metric50.8mm
Length - Metric279.4mm
Film Thickness71.12µm
Bag ColorTransparent
Seal TypeHeat Seal
Product Range1000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
11"
Length - Metric
279.4mm
Bag Color
Transparent
Product Range
1000 Series
Width - Imperial
2"
Width - Metric
50.8mm
Film Thickness
71.12µm
Seal Type
Heat Seal
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
