Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No1000V 6X750
Newark Part No.28AK5267
Product Range1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $288.750 |
Price for:Each
Minimum: 1
Multiple: 1
$288.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No1000V 6X750
Newark Part No.28AK5267
Product Range1000 Series
Technical Datasheet
Accessory TypeStatic Shielding Tubing Roll, 6" x 750'
For Use WithESD Sensitive Electronic Devices
Product Range1000 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
1000V 6X750 is a 1000 series transparent metal-in static shielding tubing. It is designed to provide a static safe environment for ESD sensitive electronic devices. The tubing is heat sealable. The static shielding tubing 1000 Series is manufactured from a polyester, metal, polyethylene laminate. The polyester dielectric in concert with the metal layer provides discharge shielding. The exterior being static dissipative allows electrostatic charges to be removed when grounded.
- 6" x 750' roll size
Technical Specifications
Accessory Type
Static Shielding Tubing Roll, 6" x 750'
Product Range
1000 Series
For Use With
ESD Sensitive Electronic Devices
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate