Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.790 |
Price for:Pack of 550
Minimum: 1
Multiple: 1
$151.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No1/2KDES550
Newark Part No.02AC9282
Technical Datasheet
Desiccant Bag MaterialKraft Paper
External Length3.5"
External Width2.38"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- 1/2 unit desiccant in kraft paper pouch provides protection for moisture sensitive electronics
- Best practice is to use with a humidity indicator card
- Desiccant is secured in economical, brown kraft paper pouches
- Can be baked and re-used
- No hazardous substances
- Not recommended for use in clean rooms
- Use desiccant pack in moisture barrier bags to absorb moisture
Technical Specifications
Desiccant Bag Material
Kraft Paper
External Width
2.38"
SVHC
No SVHC (08-Jul-2021)
External Length
3.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
