Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No09197
Newark Part No.25P9429
Product RangeJewel MagSnap Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.680 |
Price for:Each
Minimum: 1
Multiple: 1
$30.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No09197
Newark Part No.25P9429
Product RangeJewel MagSnap Series
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max330.2mm
Lead Length-
Wristband ColourSapphire
Ground TerminalsSnap
Product RangeJewel MagSnap Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Sapphire colour Jewel® MagSnap adjustable metal wrist strap
- Superior electrical connection to eliminate intermittent failures of traditional snaps
- Medical grade series stainless steel backplate and links
- Solid stainless steel machined snap stud
- To be used with MagSnap® coil cord
- Highly visible colour
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Snap
SVHC
No SVHC (08-Jul-2021)
Circumference Max
330.2mm
Wristband Colour
Sapphire
Product Range
Jewel MagSnap Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate