Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.570 |
Price for:Each
Minimum: 1
Multiple: 1
$25.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No09186
Newark Part No.17M9263
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max330.2mm
Lead Length-
Wristband ColourBlack
Ground TerminalsSnap
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Jewel® MagSnap adjustable metal wrist strap
- Magnetic connection between wrist band and coil cord
- Metal expansion wristband
- Patented size adjustment
- Medical grade series stainless steel backplate and links
- Solid stainless steel machined snap stud
- To be used with MagSnap® coil cord
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Snap
SVHC
No SVHC (08-Jul-2021)
Circumference Max
330.2mm
Wristband Colour
Black
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate