Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCRUBS
Manufacturer Part No042272Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM5705
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.350 |
| 6+ | $41.250 |
Price for:Each
Minimum: 1
Multiple: 1
$45.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wipe Material
-
Wipe Length
304.8mm
SVHC
No SVHC (25-Jun-2025)
Wipe Width
254mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
