
Product Information
Product Overview
The TS-709-15 is a 1-pole Thermal Circuit Breaker designed for automatic interruption and non-automatic (manual) resetting only (R-type CBEs). The TS-line consists of a series of low cost thermally operated CBEs available in three frame sizes for rated currents up to 40A. It is intended to provide protection against sustained overloads. All CBEs of the TS-line use a thermo-bimetal to simulate the thermal behavior of the protected components, which could be conductors in wiring, motors and transformers. The snap-action type of bimetal opens the contact when the temperature of the bimetal has reached a certain threshold level. The circuit will then remain open unless the reset (or ON-) button is permanently depressed. In this case the snap-action contact will momentarily reclose until the bimetal has reached its trip-temperature again and effects the automatic opening operation. The TS-709 line is a push to reset type CBE for panel mounting (threaded neck).
- 1000A Conditional short-circuit current
- 200A Short-circuit capacity
- 1500VAC Dielectric strength
Applications
Industrial
Technical Specifications
TS-709 Series
1 Pole
250V
No SVHC (19-Jan-2021)
15A
32V
Panel
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
