Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoTS-709-12
Newark Part No.88K1260
Product RangeTS-709 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHURTER
Manufacturer Part NoTS-709-12
Newark Part No.88K1260
Product RangeTS-709 Series
Technical Datasheet
Product RangeTS-709 Series
Current Rating12A
No. of Poles1 Pole
Voltage Rating VDC32V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (19-Jan-2021)
Product Overview
The TS-709-12 is a 1-pole 12A panel-mount threaded neck Thermal Circuit Breaker with 6.3x0.8mm quick connect terminals. The T13 series thermal overload protection switch designed for automatic interruption and non-automatic resetting only. They utilize a reliable snap action bimetal to achieve the automatic opening operation.
- Cycling trip-free operation
- Reset type actuator
- Reliable design
- Cycling trip-free operation
- Push to reset
- Panel mounting (threaded neck)
- Quick connect terminals for easy connection
Applications
Power Management, Motor Drive & Control
Technical Specifications
Product Range
TS-709 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (19-Jan-2021)
Current Rating
12A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
