Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoTA35-CBDWM060C0
Newark Part No.35M4302
Product RangeTA35 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $19.290 |
| 25+ | $18.640 |
Price for:Each
Minimum: 10
Multiple: 10
$192.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoTA35-CBDWM060C0
Newark Part No.35M4302
Product RangeTA35 Series
Technical Datasheet
Product RangeTA35 Series
Current Rating6A
No. of Poles2 Pole
Voltage Rating VDC60V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Industrial, Medical, Power Management, Commercial, Consumer Electronics
Technical Specifications
Product Range
TA35 Series
No. of Poles
2 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (14-Jun-2023)
Current Rating
6A
Voltage Rating VDC
60V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate