Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoPFMF.020.2Copy
Newark Part No.70K8241
Product RangePFMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.448 |
| 5000+ | $0.403 |
| 50000+ | $0.337 |
Price for:Each
Minimum: 3000
Multiple: 1500
$1,344.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoPFMF.020.2Copy
Newark Part No.70K8241
Product RangePFMF Series
PPTC Case Style1812 (4532 Metric)
Product RangePFMF Series
Voltage Rating30VDC
Holding Current200mA
Trip Current400mA
Time to Trip0.06s
Current Rating Max80A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
30VDC
Trip Current
400mA
Current Rating Max
80A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Product Range
PFMF Series
Holding Current
200mA
Time to Trip
0.06s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
