PFMF Series Surface Mount PPTCs:
2 Products FoundFind a huge range of PFMF Series Surface Mount PPTCs at Newark Electronics. We stock a wide range of Surface Mount PPTCs, such as MP FSMD, PolySwitch Low Rho Series, MF-MSMF Series & PolySwitch 1812L Series Surface Mount PPTCs from the worlds top manufacturers including: Schurter
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
PPTC Case Style
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Current Rating Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | SMD | 1812 (4532 Metric) | PFMF Series | 15VDC | 500mA | 1A | 0.15s | 100A | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | SMD | 1812 (4532 Metric) | PFMF Series | 60VDC | 100mA | 300mA | 1.5s | 40A | -40°C | 85°C | ||||||