Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoGSP1.8101.1
Newark Part No.88K1940
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $2.210 |
| 250+ | $2.100 |
| 500+ | $1.990 |
| 1000+ | $1.890 |
| 2500+ | $1.830 |
Price for:Each
Minimum: 100
Multiple: 100
$221.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoGSP1.8101.1
Newark Part No.88K1940
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeThrough Hole
Connector MountingFlange Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GSP1.8101.1 is a rear-side screw-on panel-mount GST IEC C14 Inlet with 4.8 x 0.8mm ground terminal. It is suitable for appliances with protection class I according to IEC 61140. The housing is made of black UL94V-0 thermoplastic. The connector is equipped with a notch intended for use with the latching cordset. The cord latching system prevents against accidental removal of the cordset.
- Without insulation cover
- Ground terminal
- Variant with notch for V-Lock mating cordsets
- IP40 Protection rating
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Current Rating
15A
Contact Termination Type
Through Hole
Product Range
-
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Flange Mount
SVHC
No SVHC (21-Jan-2025)
Alternatives for GSP1.8101.1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate