Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoFMER-G62R-J017
Newark Part No.62W5947
Product RangeFMER SOL Series
Your Part Number
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $431.330 |
| 10+ | $419.460 |
| 25+ | $407.590 |
Price for:Each
Minimum: 1
Multiple: 1
$431.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoFMER-G62R-J017
Newark Part No.62W5947
Product RangeFMER SOL Series
Technical Datasheet
Voltage Rating1.2kV
Current Rating100A
Filter Type3 Phase
Filter TerminalsScrew
Product RangeFMER SOL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating
1.2kV
Filter Type
3 Phase
Product Range
FMER SOL Series
Current Rating
100A
Filter Terminals
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate