Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoFMCC-H93G-T552
Newark Part No.97W1465
Product RangeFMCC SOL Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,506.650 |
| 10+ | $6,294.480 |
| 25+ | $6,082.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6,506.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoFMCC-H93G-T552
Newark Part No.97W1465
Product RangeFMCC SOL Series
Technical Datasheet
Voltage Rating520VAC
Current Rating2.5kA
Filter Type3 Phase
Filter TerminalsScrew
Leakage Current Max33mA
Product RangeFMCC SOL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating
520VAC
Filter Type
3 Phase
Leakage Current Max
33mA
SVHC
No SVHC (21-Jan-2025)
Current Rating
2.5kA
Filter Terminals
Screw
Product Range
FMCC SOL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate