Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoFMCC-H93E-S052
Newark Part No.97W1463
Product RangeFMCC SOL Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,355.590 |
| 10+ | $2,278.780 |
| 25+ | $2,201.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2,355.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoFMCC-H93E-S052
Newark Part No.97W1463
Product RangeFMCC SOL Series
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating520VAC
Current Rating1kA
Filter Type3 Phase
No. of PhasesThree Phase
Filter TerminalsScrew
No. of Stages3 Stage
Filter MountingChassis Mount
Leakage Current Max33mA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect, Stud
Product RangeFMCC SOL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Filter Applications
Industrial
Current Rating
1kA
No. of Phases
Three Phase
No. of Stages
3 Stage
Leakage Current Max
33mA
Filter Output Terminals
Quick Connect, Stud
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
520VAC
Filter Type
3 Phase
Filter Terminals
Screw
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
FMCC SOL Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate