Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoEF12.0035.1110.01
Newark Part No.10R0001
Product RangeEF12 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $108.180 |
| 50+ | $99.530 |
| 100+ | $94.120 |
| 250+ | $91.410 |
| 500+ | $90.330 |
Price for:Each
Minimum: 32
Multiple: 16
$3,461.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoEF12.0035.1110.01
Newark Part No.10R0001
Product RangeEF12 Series
Technical Datasheet
Product RangeEF12 Series
Connector TypeIEC C20
Power Entry Module ApplicationsGeneral Purpose
Current Rating20A
Voltage Rating250VAC
Switch Type2-Pole Switch
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
IP RatingIP40
SVHCLead
Technical Specifications
Product Range
EF12 Series
Power Entry Module Applications
General Purpose
Current Rating
20A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Fuse Size Held
-
IP Rating
IP40
Connector Type
IEC C20
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Fuse Holder
-
Connector Terminals
Quick Connect
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate