Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoEC12.2201.001
Newark Part No.86H4293
Product RangeEC12 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $98.470 |
| 50+ | $90.630 |
| 100+ | $85.730 |
| 250+ | $83.280 |
| 500+ | $82.300 |
Price for:Each
Minimum: 40
Multiple: 40
$3,938.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoEC12.2201.001
Newark Part No.86H4293
Product RangeEC12 Series
Technical Datasheet
IEC Connector TypeIEC C20 Inlet
Current Rating16A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingPanel Mount
Product RangeEC12 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IEC Connector Type
IEC C20 Inlet
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
16A
Contact Termination Type
Quick Connect
Product Range
EC12 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability