Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoEC11.0021.001
Newark Part No.86H4284
Product RangeEC11 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $33.990 |
| 100+ | $32.150 |
| 250+ | $31.230 |
| 500+ | $30.870 |
Price for:Each
Minimum: 50
Multiple: 50
$1,699.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoEC11.0021.001
Newark Part No.86H4284
Product RangeEC11 Series
Technical Datasheet
Product RangeEC11 Series
Connector TypeIEC C20
Power Entry Module ApplicationsGeneral Purpose
Current Rating20A
Voltage Rating250VAC
Switch Type2-Pole Switch
Connector MountingFlange Mount
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EC11.0021.001 is a red GST IEC C20 Power Entry Module with filter. It has a 2-pole line switch and 6.3x0.8mm quick connect terminals. It is suitable for appliances with protection class I according to IEC 61140. The housing is made of black UL94V-0 thermoplastic. The connector is equipped with a notch intended for use with the latching cordset. The cord latching system prevents against accidental removal of the cordset.
- All single elements are already wired
- Line switch non-illuminated or illuminated
- Ideal for application with high transient loads
- Suitable for use in equipment according to IEC/UL 60950
- IP40 Protection rating
Technical Specifications
Product Range
EC11 Series
Gender
Plug
Current Rating
20A
Switch Type
2-Pole Switch
Fuse Holder
-
Fuse Size Held
-
IP Rating
IP40
Connector Type
IEC C20
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate