Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoDTCD-10-H2-S-TRCopy
Newark Part No.15AN0815
Product RangeDTCD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $1.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$3,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDTCD-10-H2-S-TRCopy
Newark Part No.15AN0815
Product RangeDTCD Series
Technical Datasheet
No. of Circuits10Circuits
Switch Actuator StyleRecessed
Switch MountingSurface Mount
Contact Configuration10PST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDTCD Series
Switch TypeDIP Unsealed
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Circuits
10Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
DTCD Series
SVHC
No SVHC (27-Jun-2018)
Switch Actuator Style
Recessed
Contact Configuration
10PST-NO
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
